-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5 V Input, 300 mA, Low Quiescent Current, CMOS Linear Regulator, Adjustable Output Voltage
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8672
|
Newark | Ldo, Adj, 0.3A, Tsot, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:800Mv, Output Voltage Max:5V, Polarity:-, Output Current Max:300Ma, No. Of Pins:5Pinsrohs Compliant: Yes |Analog Devices ADP123AUJZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6325 |
|
$0.7180 / $0.8480 | Buy Now |
DISTI #
505-ADP123AUJZ-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 300MA TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62278 In Stock |
|
$0.6076 / $1.5700 | Buy Now |
DISTI #
584-ADP123AUJZ-R7
|
Mouser Electronics | Linear Voltage Regulators 5.5 V Input, 300 mA, Low Quiescent Current, CMOS Linear Regulator, Adjustable Output Voltage RoHS: Compliant | 128461 |
|
$0.6070 / $1.2000 | Buy Now |
DISTI #
V72:2272_06221321
|
Arrow Electronics | LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2101 Container: Cut Strips | Americas - 4767 |
|
$0.6308 / $0.8750 | Buy Now |
DISTI #
E54:1762_00522475
|
Arrow Electronics | LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2409 | Europe - 3000 |
|
$0.5714 / $0.6246 | Buy Now |
|
Analog Devices Inc | A00mA LDO Adjustable Vout Min Qty: 1 Package Multiple: 3000 | 12473 |
|
$0.6313 / $1.5700 | Buy Now |
|
Bristol Electronics | 5285 |
|
RFQ | ||
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO5 | 2040 |
|
$0.6650 / $1.9000 | Buy Now |
DISTI #
ADP123AUJZ-R7
|
TME | IC: voltage regulator, LDO,adjustable, 0.8÷5V, 0.3A, TSOT5, SMD Min Qty: 1 | 0 |
|
$0.7200 / $1.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP123AUJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP123AUJZ-R7
Analog Devices Inc
5.5 V Input, 300 mA, Low Quiescent Current, CMOS Linear Regulator, Adjustable Output Voltage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | ROHS COMPLIANT, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.085 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP123AUJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP123AUJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1710AUJZ-R7 | 150 mA, Low Dropout, CMOS Linear Regulator | Analog Devices Inc | ADP123AUJZ-R7 vs ADP1710AUJZ-R7 |
ADP1712AUJZ-R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | ADP123AUJZ-R7 vs ADP1712AUJZ-R7 |
AP133-WG-7 | Adjustable Positive LDO Regulator, 1V Min, 5V Max, 0.45V Dropout, CMOS, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | ADP123AUJZ-R7 vs AP133-WG-7 |