-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 kHz /1.3 MHz Step-Up PWM DC-to-DC Switching Converter with 2.0 A Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5782
|
Newark | Dc/Dc Conv, Boost, Cuk, 1.3Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Cuk, Sepic, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Output Current:2A, Ic Case/Package:Msop Rohs Compliant: Yes |Analog Devices ADP1613ARMZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 360 |
|
$1.8000 / $3.0400 | Buy Now |
DISTI #
505-ADP1613ARMZ-R7CT-ND
|
DigiKey | IC REG BST SEPIC ADJ 2A 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4710 In Stock |
|
$1.2867 / $2.9200 | Buy Now |
DISTI #
584-ADP1613ARMZ-R7
|
Mouser Electronics | Switching Voltage Regulators 650 kHz /1.3 MHz Step-Up PWM DC-to-DC Switching Converter with 2.0 A Current Limit RoHS: Compliant | 2196 |
|
$1.3300 / $2.9200 | Buy Now |
|
Analog Devices Inc | 600kHz/1.2MHz PWM DC-DC Conver Min Qty: 1000 Package Multiple: 1000 | 5000 |
|
$1.2867 / $2.9200 | Buy Now |
|
Bristol Electronics | 374 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 8 |
|
$2.5000 / $4.0000 | Buy Now | |
|
Quest Components | 137 |
|
$2.2200 / $3.6000 | Buy Now | |
|
Quest Components | 136 |
|
$3.3319 / $5.4030 | Buy Now | |
|
Quest Components | 891 |
|
$1.8810 / $3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1613ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1613ARMZ-R7
Analog Devices Inc
650 kHz /1.3 MHz Step-Up PWM DC-to-DC Switching Converter with 2.0 A Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 20V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP1613ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1613ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2295YML-TR | 2.5A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, DSO8 | Microchip Technology Inc | ADP1613ARMZ-R7 vs MIC2295YML-TR |
MIC2295YD5TR | 2.5 A SWITCHING REGULATOR, 1350 kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, TSOT-23, 5 PIN | Rochester Electronics LLC | ADP1613ARMZ-R7 vs MIC2295YD5TR |
MIC2295YD5 | 2.5A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, TSOT-23, 5 PIN | Rochester Electronics LLC | ADP1613ARMZ-R7 vs MIC2295YD5 |
MIC2295YD5-TR | 2.5A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, PDSO5 | Microchip Technology Inc | ADP1613ARMZ-R7 vs MIC2295YD5-TR |
MIC2295YD5TR | 2.5A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, TSOT-23, 5 PIN | Micrel Inc | ADP1613ARMZ-R7 vs MIC2295YD5TR |
MIC2295BML | Switching Regulator, Current-mode, 2.5A, 1350kHz Switching Freq-Max, PDSO8, 2 X 2 MM, MLF-8 | Microchip Technology Inc | ADP1613ARMZ-R7 vs MIC2295BML |
MIC2295BD5 | Switching Regulator, Current-mode, 2.5A, 1350kHz Switching Freq-Max, PDSO5, TSOT-23, 5 PIN | Micrel Inc | ADP1613ARMZ-R7 vs MIC2295BD5 |
MIC2295BMLTR | Switching Regulator, Current-mode, 2.5A, 1350kHz Switching Freq-Max, PDSO8, 2 X 2 MM, MLF-8 | Microchip Technology Inc | ADP1613ARMZ-R7 vs MIC2295BMLTR |
MIC2295BML | Switching Regulator, Current-mode, 2.5A, 1350kHz Switching Freq-Max, PDSO8, 2 X 2 MM, MLF-8 | Micrel Inc | ADP1613ARMZ-R7 vs MIC2295BML |
MIC2295YD5 | 2.5A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, PDSO5 | Microchip Technology Inc | ADP1613ARMZ-R7 vs MIC2295YD5 |