-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8685
|
Newark | Ldo, Adj, 0.15A, Tsot-5, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:1.2V, Output Voltage Max:4.2V, Polarity:-, Output Current Max:150Ma Rohs Compliant: Yes |Analog Devices ADP161AUJZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2228 |
|
$0.8390 / $1.7000 | Buy Now |
DISTI #
505-ADP161AUJZ-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 150MA TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1228 In Stock |
|
$0.5947 / $1.5300 | Buy Now |
DISTI #
584-ADP161AUJZ-R7
|
Mouser Electronics | Linear Voltage Regulators 150mA LDO Adj Vout w/ QOD RoHS: Compliant | 4057 |
|
$0.6580 / $1.5100 | Buy Now |
|
Analog Devices Inc | 150mA LDO Adj Vout w/ QOD Min Qty: 1 Package Multiple: 3000 | 42246 |
|
$0.6179 / $1.5300 | Buy Now |
|
LCSC | 150mA Adjustable 1V4.2V Positive electrode 5.5V TSOT-23-5 Linear Voltage Regulators (LDO) ROHS | 1 |
|
$0.6113 / $1.0036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP161AUJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP161AUJZ-R7
Analog Devices Inc
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 4.2 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP161AUJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP161AUJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP163AUJZ-R7 | Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators | Analog Devices Inc | ADP161AUJZ-R7 vs ADP163AUJZ-R7 |