Part Details for ADP1710AUJZ-1.2-R7 by Analog Devices Inc
Overview of ADP1710AUJZ-1.2-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ADP1710AUJZ-1.2-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP1710AUJZ-1.2-R7CT-ND
|
DigiKey | IC REG LINEAR 1.2V 150MA TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3779 In Stock |
|
$0.6439 / $1.5200 | Buy Now |
DISTI #
584-ADP1710AUJZ1.2R7
|
Mouser Electronics | LDO Voltage Regulators 150 mA, Low Dropout, CMOS Linear Regulator RoHS: Compliant | 1917 |
|
$0.6430 / $1.5200 | Buy Now |
|
Analog Devices Inc | 150mA Low Dropout linear regul Min Qty: 1 Package Multiple: 3000 | 756 |
|
$0.6696 / $1.5200 | Buy Now |
|
Rochester Electronics | ADP1710 - 150mA, Low DROPOUT, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3276 |
|
$0.6322 / $0.7438 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 489 |
|
$1.7718 | Buy Now |
Part Details for ADP1710AUJZ-1.2-R7
ADP1710AUJZ-1.2-R7 CAD Models
ADP1710AUJZ-1.2-R7 Part Data Attributes
|
ADP1710AUJZ-1.2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1710AUJZ-1.2-R7
Analog Devices Inc
150 mA, Low Dropout, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | LEAD FREE, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00456% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for ADP1710AUJZ-1.2-R7
This table gives cross-reference parts and alternative options found for ADP1710AUJZ-1.2-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1710AUJZ-1.2-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1810T-12I/TT | Fixed Positive LDO Regulator, 1.2V, 0.38V Dropout, CMOS, PDSO3 | Microchip Technology Inc | ADP1710AUJZ-1.2-R7 vs MCP1810T-12I/TT |
MCP1810T-12I/OT | Fixed Positive LDO Regulator, 1.2V, 0.38V Dropout, CMOS, PDSO5 | Microchip Technology Inc | ADP1710AUJZ-1.2-R7 vs MCP1810T-12I/OT |
MCP1810T-12I/J8A | Fixed Positive LDO Regulator | Microchip Technology Inc | ADP1710AUJZ-1.2-R7 vs MCP1810T-12I/J8A |