Part Details for ADP1713AUJZ-0.95R7 by Analog Devices Inc
Overview of ADP1713AUJZ-0.95R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP1713AUJZ-0.95R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP1713 - 300mA, Low Dropout CMOS Linear Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2762 |
|
$0.6093 / $0.7168 | Buy Now |
Part Details for ADP1713AUJZ-0.95R7
ADP1713AUJZ-0.95R7 CAD Models
ADP1713AUJZ-0.95R7 Part Data Attributes
|
ADP1713AUJZ-0.95R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1713AUJZ-0.95R7
Analog Devices Inc
0.95V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PDSO5, LEAD FREE, MO-193AB, TSOT-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0096% | |
Load Regulation-Max | 0.011% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 0.969 V | |
Output Voltage1-Min | 0.931 V | |
Output Voltage1-Nom | 0.95 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for ADP1713AUJZ-0.95R7
This table gives cross-reference parts and alternative options found for ADP1713AUJZ-0.95R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1713AUJZ-0.95R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76927DBVTG4 | 10-V, 100-mA, Low Iq, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125 | Texas Instruments | ADP1713AUJZ-0.95R7 vs TPS76927DBVTG4 |
S-818A28AMC-BGIT2G | Fixed Positive LDO Regulator, 2.8V, 0.61V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | ADP1713AUJZ-0.95R7 vs S-818A28AMC-BGIT2G |
S-1165B25MC-N6KTFG | Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | ADP1713AUJZ-0.95R7 vs S-1165B25MC-N6KTFG |
LP2985AIM5X-4.8/NOPB | 4.8V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | ADP1713AUJZ-0.95R7 vs LP2985AIM5X-4.8/NOPB |
IMP2014-2.5JUK/T | Fixed Positive LDO Regulator, 2.5V, 0.07V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Imp Inc | ADP1713AUJZ-0.95R7 vs IMP2014-2.5JUK/T |
LP2980AIM5-3.8 | Fixed Positive LDO Regulator, 3.8V, 0.225V Dropout, BIPolar, PDSO5 | National Semiconductor Corporation | ADP1713AUJZ-0.95R7 vs LP2980AIM5-3.8 |
S-1165B26MC-N6LTFG | Fixed Positive LDO Regulator, 2.6V, 0.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | ADP1713AUJZ-0.95R7 vs S-1165B26MC-N6LTFG |
LP2980IM5X-3.1 | 3.1V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | ADP1713AUJZ-0.95R7 vs LP2980IM5X-3.1 |
LP2985AIBPX-2.4 | 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | ADP1713AUJZ-0.95R7 vs LP2985AIBPX-2.4 |
LDS3985M30R | Very low drop and low noise BiCMOS 300 mA voltage regulator | STMicroelectronics | ADP1713AUJZ-0.95R7 vs LDS3985M30R |