Part Details for ADP1716ARMZ-1.5-R7 by Analog Devices Inc
Overview of ADP1716ARMZ-1.5-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP1716ARMZ-1.5-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP1716ARMZ-1.5-R7-ND
|
DigiKey | IC REG LINEAR 1.5V 500MA 8MSOP Min Qty: 185 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27941 In Stock |
|
$1.6200 | Buy Now |
DISTI #
ADP1716ARMZ-1.5-R7CT-ND
|
DigiKey | IC REG LINEAR 1.5V 500MA 8MSOP Min Qty: 185 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4479 / $1.5837 | Buy Now |
DISTI #
584-ADP1716ARMZ1.5R7
|
Mouser Electronics | LDO Voltage Regulators 500mA Low-Dropout Linear Regulator with Tracking RoHS: Compliant | 0 |
|
$1.4400 / $1.5800 | Order Now |
|
Analog Devices Inc | 500mA Low Dropout Linear Regul Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4479 / $3.0000 | Buy Now |
|
Rochester Electronics | ADP1716 - 500mA, Low DROPOUT, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 27941 |
|
$1.3900 / $1.6300 | Buy Now |
Part Details for ADP1716ARMZ-1.5-R7
ADP1716ARMZ-1.5-R7 CAD Models
ADP1716ARMZ-1.5-R7 Part Data Attributes
|
ADP1716ARMZ-1.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1716ARMZ-1.5-R7
Analog Devices Inc
500mA Low-Dropout Linear Regulator with Tracking
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.32 V | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0079% | |
Load Regulation-Max | 0.0294% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for ADP1716ARMZ-1.5-R7
This table gives cross-reference parts and alternative options found for ADP1716ARMZ-1.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1716ARMZ-1.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77415DGKG4 | 1.5V FIXED POSITIVE LDO REGULATOR, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | ADP1716ARMZ-1.5-R7 vs TPS77415DGKG4 |
TPS77315DGK | 250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125 | Texas Instruments | ADP1716ARMZ-1.5-R7 vs TPS77315DGK |
TPS77315DGKR | 250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125 | Texas Instruments | ADP1716ARMZ-1.5-R7 vs TPS77315DGKR |
TPS77315DGKG4 | 1.5V FIXED POSITIVE LDO REGULATOR, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | ADP1716ARMZ-1.5-R7 vs TPS77315DGKG4 |