-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8704
|
Newark | Ldo, Fixed, 1.8V, 0.3A, Wlcsp, 125Deg C, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:3.6V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:300Ma, Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices ADP172ACBZ-1.8-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1470 |
|
$0.7730 / $1.1600 | Buy Now |
DISTI #
ADP172ACBZ-1.8-R7CT-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12015 In Stock |
|
$0.5625 / $1.5000 | Buy Now |
DISTI #
584-ADP172ACBZ-1.8R7
|
Mouser Electronics | Linear Voltage Regulators 300 mA, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant | 7566 |
|
$0.5620 / $1.0400 | Buy Now |
DISTI #
V72:2272_06221843
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.3A 4-Pin WLCSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1636 Container: Cut Strips | Americas - 782 |
|
$0.5771 / $0.6666 | Buy Now |
|
Analog Devices Inc | Single Suppy 300mA LDO with a Min Qty: 1 Package Multiple: 3000 | 2403 |
|
$0.6045 / $1.5000 | Buy Now |
DISTI #
25737753
|
Verical | LDO Regulator Pos 1.8V 0.3A 4-Pin WLCSP T/R Min Qty: 11 Package Multiple: 1 Date Code: 1636 | Americas - 782 |
|
$0.5771 / $0.6374 | Buy Now |
|
Bristol Electronics | 306 |
|
RFQ | ||
|
Rochester Electronics | ADP172 - 300mA, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 13754 |
|
$0.5579 / $0.6563 | Buy Now |
|
Chip1Cloud | IC REG LDO 1.8V 0.3A 4WLCSP | 1240 |
|
RFQ | |
DISTI #
C1S103100499766
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 2980 |
|
$0.4110 / $0.7050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP172ACBZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP172ACBZ-1.8-R7
Analog Devices Inc
300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.05 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.025 mm | |
Load Regulation-Max | 0.027% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.64 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 0.95 mm |
This table gives cross-reference parts and alternative options found for ADP172ACBZ-1.8-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP172ACBZ-1.8-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP150ACBZ-1.8-R7 | Ultralow Noise, 150 mA CMOS Linear Regulator | Analog Devices Inc | ADP172ACBZ-1.8-R7 vs ADP150ACBZ-1.8-R7 |
ADP121-ACBZ18R7 | 150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP | Analog Devices Inc | ADP172ACBZ-1.8-R7 vs ADP121-ACBZ18R7 |
AP7313-15SAG-7 | Fixed Positive LDO Regulator, 1.5V, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | ADP172ACBZ-1.8-R7 vs AP7313-15SAG-7 |
ADP172ACBZ-1.5-R7 | 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint | Analog Devices Inc | ADP172ACBZ-1.8-R7 vs ADP172ACBZ-1.5-R7 |
TPS72715YFFR | 250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125 | Texas Instruments | ADP172ACBZ-1.8-R7 vs TPS72715YFFR |
ADP160ACBZ-1.5-R7 | Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator | Analog Devices Inc | ADP172ACBZ-1.8-R7 vs ADP160ACBZ-1.5-R7 |