-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A Low-Vin, Adjustable-Vout LDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8710
|
Newark | Ldo, Adj, 1.2A, Lfcsp-Ep-16, 125Deg C, Output Type:Adjustable, Input Voltage Min:1.6V, Input Voltage Max:3.6V, No. Of Outputs:-, Output Voltage Min:750Mv, Output Voltage Max:3.3V, Polarity:-, Output Current Max:1.2A Rohs Compliant: Yes |Analog Devices ADP1755ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1152 |
|
$2.2600 / $3.6900 | Buy Now |
DISTI #
505-ADP1755ACPZ-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 1.2A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7604 In Stock |
|
$1.7866 / $3.5600 | Buy Now |
DISTI #
584-ADP1755ACPZ-R7
|
Mouser Electronics | Linear Voltage Regulators 1.2A Low-Vin, Adjustable-Vout LDO Linear Regulator RoHS: Compliant | 34876 |
|
$1.7500 / $3.5500 | Buy Now |
|
Analog Devices Inc | 1.2A LDO Adjustable Vout Min Qty: 1500 Package Multiple: 1500 | 12000 |
|
$1.2600 / $3.5600 | Buy Now |
|
Bristol Electronics | 3827 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V MIN, 3V MAX, 0.2V DROPOUT, CMOS | 10 |
|
$1.9463 / $3.8925 | Buy Now |
|
Ameya Holding Limited | LDO Regulator Pos 0.75V to 3V 1.2A | 4327 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LIN POS ADJ 1.2A 16LFCSP | 1168 |
|
$1.2328 / $1.4483 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.2A Adjustable 750mV~3.3V Positive electrode 3.6V LFCSP-16(4x4) Linear Voltage Regulators (LDO) ROHS | 1178 |
|
$0.8043 / $1.2195 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1401 |
|
$1.0716 / $1.2588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1755ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1755ACPZ-R7
Analog Devices Inc
1.2A Low-Vin, Adjustable-Vout LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Load Regulation-Max(%) | 0.6% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 3 V | |
Output Voltage1-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADP1755ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1755ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1755ACPZ | IC VREG 0.75 V-3 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2 V DROPOUT, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16, Adjustable Positive Single Output LDO Regulator | Analog Devices Inc | ADP1755ACPZ-R7 vs ADP1755ACPZ |