-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Controlled, High-Side Power Switch with Reverse Current Blocking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP195ACBZ-R7CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2476 In Stock |
|
$0.5688 / $1.4700 | Buy Now |
DISTI #
584-ADP195ACBZ-R7
|
Mouser Electronics | Power Switch ICs - Power Distribution 600mA Load Switch Rev Current Protection RoHS: Compliant | 2740 |
|
$0.5680 / $1.2100 | Buy Now |
|
Analog Devices Inc | 600mA Load Switch Rev Current Min Qty: 1 Package Multiple: 3000 | 48496 |
|
$0.5910 / $1.4700 | Buy Now |
|
Bristol Electronics | 3245 |
|
RFQ | ||
|
Bristol Electronics | 1336 |
|
RFQ | ||
|
Bristol Electronics | 1485 |
|
RFQ | ||
|
Quest Components | 1068 |
|
$0.7635 / $2.1815 | Buy Now | |
|
Quest Components | 2992 |
|
$0.7500 / $2.5000 | Buy Now | |
|
Rochester Electronics | ADP195A - LOGIC Controlled, High-Side Power Switch with Reverse Current Blocking RoHS: Compliant Status: Active Min Qty: 1 | 38098 |
|
$0.5454 / $0.6417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP195ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP195ACBZ-R7
Analog Devices Inc
Logic Controlled, High-Side Power Switch with Reverse Current Blocking
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 1 X 1 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.64 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.95 mm |