Part Details for ADP2108-1.8-EVALZ by Analog Devices Inc
Overview of ADP2108-1.8-EVALZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP2108-1.8-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP2108-1.8-EVALZ-ND
|
DigiKey | BOARD EVALUATION ADP2108 1.8V Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$80.0100 | Buy Now |
DISTI #
584-ADP2108-1.8EVALZ
|
Mouser Electronics | Power Management IC Development Tools 0.6A Buck CB_Pkg 1.8Vout RoHS: Compliant | 2 |
|
$80.0100 | Buy Now |
|
Analog Devices Inc | 0.6A Buck CB_Pkg 1.8Vout Min Qty: 1 Package Multiple: 1 | 15 |
|
$80.0100 | Buy Now |
DISTI #
26618622
|
Verical | ADP2108 DC to DC Converter and Switching Regulator Chip 1.8VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$84.2237 | Buy Now |
DISTI #
C1S103100397264
|
Chip1Stop | Evaluation Board for ADP2108,1.8 V RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$59.0000 | Buy Now |