Part Details for ADP2125BCDZ-1.26R7 by Analog Devices Inc
Overview of ADP2125BCDZ-1.26R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP2125BCDZ-1.26R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP2125BCDZ-1.26R7-ND
|
DigiKey | IC REG BUCK 1.26V 500MA DIE Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.1500 | Buy Now |
DISTI #
ADP2125BCDZ-1.26R7CT-ND
|
DigiKey | IC REG BUCK 1.26V 500MA DIE Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | ADP2125 - Low PROFILE, 500mA, 6 MHz, Synchronous, Step-Down, DC-To-DC Converter RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.9918 / $1.1700 | Buy Now |
Part Details for ADP2125BCDZ-1.26R7
ADP2125BCDZ-1.26R7 CAD Models
ADP2125BCDZ-1.26R7 Part Data Attributes
|
ADP2125BCDZ-1.26R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2125BCDZ-1.26R7
Analog Devices Inc
Low Profile, 500 mA, 6 MHz, Synchronous Step-Down, DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 0.405 MM HEIGHT, ROHS COMPLIANT, BUMPED_CHIP, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CD-6-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.1 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e3 | |
Length | 1.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.405 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.9 mm |
Alternate Parts for ADP2125BCDZ-1.26R7
This table gives cross-reference parts and alternative options found for ADP2125BCDZ-1.26R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2125BCDZ-1.26R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62674YFDT | 500-mA, 6-MHz High-Efficiency Step-Down Converter in Low Profile Chip Scale Packaging, Vout=1.26V 6-DSBGA -40 to 85 | Texas Instruments | ADP2125BCDZ-1.26R7 vs TPS62674YFDT |
TPS62677YFDR | SWITCHING REGULATOR, PBGA6, 0.40 MM HEIGHT, DSBGA-6 | Texas Instruments | ADP2125BCDZ-1.26R7 vs TPS62677YFDR |
TPS62676YFDT | 500-mA, 6-MHz High-Efficiency Step-Down Converter 6-DSBGA -40 to 85 | Texas Instruments | ADP2125BCDZ-1.26R7 vs TPS62676YFDT |
TPS62679ZYFMT | 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.26V, with Output Capacitor Discharge 6-DSLGA -40 to 85 | Texas Instruments | ADP2125BCDZ-1.26R7 vs TPS62679ZYFMT |
FAN5361UC18X | Switching Regulator, 0.6A, 6600kHz Switching Freq-Max, PBGA6, 0.40 MM PITCH, GREEN, WLCSP-6 | Fairchild Semiconductor Corporation | ADP2125BCDZ-1.26R7 vs FAN5361UC18X |
FAN5361UC10X | Switching Regulator, 0.6A, 6600kHz Switching Freq-Max, PBGA6, 0.40 MM PITCH, GREEN, WLCSP-6 | Fairchild Semiconductor Corporation | ADP2125BCDZ-1.26R7 vs FAN5361UC10X |
TPS62676YFDR | 500-mA, 6-MHz High-Efficiency Step-Down Converter 6-DSBGA -40 to 85 | Texas Instruments | ADP2125BCDZ-1.26R7 vs TPS62676YFDR |
TPS62677YFD | SWITCHING REGULATOR, BGA6, 0.40 MM HEIGHT, DSBGA-6 | Texas Instruments | ADP2125BCDZ-1.26R7 vs TPS62677YFD |
TPS62679ZYFM | 1.15A SWITCHING REGULATOR, 6000kHz SWITCHING FREQ-MAX, PBGA6, DSLGA-6 | Texas Instruments | ADP2125BCDZ-1.26R7 vs TPS62679ZYFM |
TPS62672YFDT | 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.5V 6-DSBGA -40 to 85 | Texas Instruments | ADP2125BCDZ-1.26R7 vs TPS62672YFDT |