-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5784
|
Newark | Dc/Dc Conv, Buck, 700Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:20V, Output Current:2A, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADP2302ARDZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5700 / $3.6700 | Buy Now |
DISTI #
505-ADP2302ARDZ-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2119 In Stock |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
584-ADP2302ARDZ
|
Mouser Electronics | Switching Voltage Regulators 2A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator RoHS: Compliant | 456 |
|
$1.6800 / $3.5300 | Buy Now |
DISTI #
V36:1790_06221780
|
Arrow Electronics | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V 2A 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2232 | Americas - 238 |
|
$1.3840 / $1.6660 | Buy Now |
DISTI #
E54:1762_03407805
|
Arrow Electronics | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V 2A 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 | Europe - 1 |
|
$1.6000 / $2.9860 | Buy Now |
|
Analog Devices Inc | 2A Non-Sync Step Down DC-DC Co Min Qty: 1 Package Multiple: 98 | 6990 |
|
$1.3200 / $3.5300 | Buy Now |
DISTI #
26618405
|
Verical | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V 2A 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 294 Package Multiple: 294 | Americas - 6468 |
|
$1.6660 | Buy Now |
|
Quest Components | 4.4A SWITCHING REGULATOR, 805KHZ SWITCHING FREQ-MAX, PDSO8 | 7 |
|
$2.4600 / $3.6900 | Buy Now |
|
Rochester Electronics | ADP2302 - 2A, 20V, 700 KHZ, NonSynchronous Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1228 |
|
$1.6400 / $1.9300 | Buy Now |
DISTI #
ADP2302ARDZ
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷20VDC, Uout: 0.8÷16VDC, 2A, SO8 Min Qty: 1 | 0 |
|
$5.3600 / $7.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2302ARDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2302ARDZ
Analog Devices Inc
2A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PFM CONTROL ALSO POSSIBLE; ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.4 A | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 805 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP2302ARDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2302ARDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2302ARDZ-2.5 | 2A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator | Analog Devices Inc | ADP2302ARDZ vs ADP2302ARDZ-2.5 |
ADP2302ARDZ-3.3 | 2A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator | Analog Devices Inc | ADP2302ARDZ vs ADP2302ARDZ-3.3 |