Part Details for ADP2450ASTZ-4-R7 by Analog Devices Inc
Overview of ADP2450ASTZ-4-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADP2450ASTZ-4-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8734
|
Newark | Power Management Ic, 2Output, Lqfp-48, Supply Voltage:36V, No. Of Step-Down Dc - Dc Converters:1, No. Of Ldo Regulators:-, No. Of Regulated Outputs:2, Ic Case/Package:Lqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADP2450ASTZ-4-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$3.4000 / $4.2200 | Buy Now |
DISTI #
505-ADP2450ASTZ-4-R7CT-ND
|
DigiKey | ADP2450ASTZ-4-R7 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
584-ADP2450ASTZ-4-R7
|
Mouser Electronics | Power Management Specialized - PMIC Industrial Circuit Breaker PMU RoHS: Compliant | 490 |
|
$3.1000 / $6.1900 | Buy Now |
|
Analog Devices Inc | Industrial Circuit Breaker PMU Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.1030 / $6.1800 | Buy Now |
Part Details for ADP2450ASTZ-4-R7
ADP2450ASTZ-4-R7 CAD Models
ADP2450ASTZ-4-R7 Part Data Attributes:
|
ADP2450ASTZ-4-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2450ASTZ-4-R7
Analog Devices Inc
Power Management IC for Circuit Breaker Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-04-24 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4.75V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |