-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-ADP280120W3-ND
|
DigiKey | AUTOMOTIVE-GRADE ACEPACK DRIVE P Min Qty: 1 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1,000.0000 | Buy Now |
DISTI #
ADP280120W3
|
Avnet Americas | ACEPACK DRIVE / A/ power module, sixpack topology, 1200 V, 3.8 mOhm typ. SiC MOSFET gen.3 based (Alt: ADP280120W3) Min Qty: 6 Package Multiple: 6 | 0 |
|
RFQ | |
DISTI #
511-ADP280120W3
|
Mouser Electronics | MOSFET Modules Automotive-grade ACEPACK DRIVE power module, sixpack topology, 1200 V, 3.8 mOhm RoHS: Compliant | 0 |
|
$1,000.0000 | Order Now |
|
STMicroelectronics | Automotive-grade ACEPACK DRIVE power module, sixpack topology, 1200 V, 3.8 mOhm typ. SiC MOSFET gen.3 based RoHS: Compliant Min Qty: 1 | 0 |
|
$979.9000 / $980.0000 | Buy Now |
|
Future Electronics | 1200V, 275A ,6-Pack, SiC Module RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Container: Tray | 0Tray |
|
$1,021.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy