-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Bootstrapped, 12 V MOSFET Driver, DFN8 3x3, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9792
|
Newark | Mosfet Driv, High & Low Side, Dfn-8, Driver Configuration:High Side And Low Side, Peak Output Current:1A, Supply Voltage Min:4.6V, Supply Voltage Max:13.2V, Driver Case Style:Dfn, No. Of Pins:8Pins, Input Delay:40Ns, Output Rohs Compliant: Yes |Onsemi ADP3110AKCPZ-RL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 262 |
|
$0.4580 | Buy Now |
DISTI #
75M3722
|
Newark | Ic, dual Mosfet Driver, llcc,8Pin, plastic Rohs Compliant: Yes |Onsemi ADP3110AKCPZ-RL Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3820 | Buy Now |
DISTI #
ADP3110AKCPZ-RLOSCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.2840 / $0.8600 | Buy Now |
DISTI #
ADP3110AKCPZ-RL
|
Avnet Americas | MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin DFN EP T/R - Tape and Reel (Alt: ADP3110AKCPZ-RL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3044 / $0.3408 | Buy Now |
DISTI #
863-ADP3110AKCPZ-RL
|
Mouser Electronics | Gate Drivers 2 12V FET DRVR W/OUT DIS RoHS: Compliant | 2966 |
|
$0.2820 / $0.8000 | Buy Now |
|
Future Electronics | ADP3110A Series Dual 13.2 V Surface Mount Half Bridge Driver - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
|
Bristol Electronics | 1672 |
|
RFQ | ||
|
Quest Components | 1337 |
|
$0.4480 / $1.1200 | Buy Now | |
|
Rochester Electronics | Half Bridge Based MOSFET Driver, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 116992 |
|
$0.2816 / $0.3313 | Buy Now |
DISTI #
ADP3110AKCPZ-RL
|
Avnet Silica | MOSFET DRVR 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin DFN EP T/R (Alt: ADP3110AKCPZ-RL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3110AKCPZ-RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADP3110AKCPZ-RL
onsemi
Dual Bootstrapped, 12 V MOSFET Driver, DFN8 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 3x3, 0.5P | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.15 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.04 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP3110AKCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3110AKCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3110AKCPZ-RL | IC HALF BRDG BASED MOSFET DRIVER, QCC8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8, MOSFET Driver | Analog Devices Inc | ADP3110AKCPZ-RL vs ADP3110AKCPZ-RL |