Part Details for ADP3250 WITH BNC PROBES by Digilent Inc
Overview of ADP3250 WITH BNC PROBES by Digilent Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3250 WITH BNC PROBES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
471-041
|
TME | PC connected oscilloscope, 55MHz, Ch: 2, 32kpts/ch, 25V, 5VDC Min Qty: 1 | 0 |
|
$1,360.0000 | RFQ |