Part Details for ADP3300ART-2.9-RL7 by Analog Devices Inc
Overview of ADP3300ART-2.9-RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3300ART-2.9-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3300ART-2.9-RL7-ND
|
DigiKey | IC REG LINEAR 2.9V 50MA SOT23-6 Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.4600 | Buy Now |
|
Rochester Electronics | ADP3300 - High Accuracy 50mA Low Dropout Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.3964 / $0.4664 | Buy Now |