-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Accuracy anyCAP® 50 mA Low Dropout Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1300
|
Newark | Ldo, Fixed, 5V, 0.05A, Sot-23-6, 85Deg C, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:12V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:50Ma, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP3300ARTZ-5REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1696 |
|
$1.4700 / $2.7800 | Buy Now |
DISTI #
ADP3300ARTZ-5REEL7CT-ND
|
DigiKey | IC REG LINEAR 5V 50MA SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1505 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
584-ADP3300ARTZ5R7
|
Mouser Electronics | Linear Voltage Regulators High Accuracy anyCAP 50 mA Low Dropout Linear Regulator RoHS: Compliant | 3603 |
|
$1.2900 / $2.6700 | Buy Now |
DISTI #
V72:2272_06221943
|
Arrow Electronics | LDO Regulator Pos 5V 0.05A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2037 Container: Cut Strips | Americas - 8 |
|
$1.3420 | Buy Now |
|
Analog Devices Inc | 50mA LINEAR REGULATOR - 5V Min Qty: 1 Package Multiple: 3000 | 9301 |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
26647210
|
Verical | LDO Regulator Pos 5V 0.05A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$1.4286 | Buy Now |
DISTI #
55410771
|
Verical | LDO Regulator Pos 5V 0.05A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2037 | Americas - 8 |
|
$1.3420 | Buy Now |
|
Rochester Electronics | ADP3300 - High Accuracy 50mA Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1269 |
|
$1.2400 / $1.4600 | Buy Now |
|
Chip1Cloud | IC REG LDO 5V 50MA SOT23-6 | 33100 |
|
RFQ | |
DISTI #
C1S103100575394
|
Chip1Stop | LDO Regulator Pos 5V 0.05A 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1822 |
|
$0.4990 / $0.6060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3300ARTZ-5REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3300ARTZ-5REEL7
Analog Devices Inc
High Accuracy anyCAP® 50 mA Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5.4 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1.4% | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for ADP3300ARTZ-5REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3300ARTZ-5REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3300ART-5-RL7 | 5.1V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | Analog Devices Inc | ADP3300ARTZ-5REEL7 vs ADP3300ART-5-RL7 |
ADP3300ART-5-REEL7 | 5.1V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | Analog Devices Inc | ADP3300ARTZ-5REEL7 vs ADP3300ART-5-REEL7 |
ADP3300ART-5 | 5.1V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | Analog Devices Inc | ADP3300ARTZ-5REEL7 vs ADP3300ART-5 |