Part Details for ADP3334ARZ-REEL by Analog Devices Inc
Overview of ADP3334ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3334ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP3334ARZ-REELCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4241 In Stock |
|
$1.5126 / $3.1300 | Buy Now |
DISTI #
584-ADP3334ARZ-R
|
Mouser Electronics | Linear Voltage Regulators 114-19e500 mA adjustable anyCAP LDO RoHS: Compliant | 0 |
|
$1.5100 / $2.9500 | Order Now |
DISTI #
V72:2272_06222024
|
Arrow Electronics | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 Container: Cut Strips | Americas - 951 |
|
$1.5000 / $1.9340 | Buy Now |
|
Analog Devices Inc | 114-19e500 mA adjustable anyCA Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$1.5126 / $3.1300 | Buy Now |
DISTI #
63503651
|
Verical | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2225 | Americas - 951 |
|
$1.5000 / $1.9340 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
Part Details for ADP3334ARZ-REEL
ADP3334ARZ-REEL CAD Models
ADP3334ARZ-REEL Part Data Attributes
|
ADP3334ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3334ARZ-REEL
Analog Devices Inc
High Accuracy Low IQ, 500 mA anyCAP® Adjustable Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADP3334ARZ-REEL
This table gives cross-reference parts and alternative options found for ADP3334ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3334ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3334AR | IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator | Analog Devices Inc | ADP3334ARZ-REEL vs ADP3334AR |
ADP3334AR-REEL | IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator | Analog Devices Inc | ADP3334ARZ-REEL vs ADP3334AR-REEL |
ADP3334ARZ | High Accuracy Low IQ, 500 mA anyCAP® Adjustable Low Dropout Regulator | Analog Devices Inc | ADP3334ARZ-REEL vs ADP3334ARZ |
ADP3334AR-REEL7 | IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator | Analog Devices Inc | ADP3334ARZ-REEL vs ADP3334AR-REEL7 |
ADP3334ARZ-REEL7 | High Accuracy Low IQ, 500 mA anyCAP® Adjustable Low Dropout Regulator | Analog Devices Inc | ADP3334ARZ-REEL vs ADP3334ARZ-REEL7 |