Part Details for ADP3334ARZ-REEL7 by Analog Devices Inc
Overview of ADP3334ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3334ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8744
|
Newark | Ldo, Adj, 0.5A, Nsoic-8, -40 To 85Deg C, Output Type:Adjustable, Input Voltage Min:2.6V, Input Voltage Max:11V, No. Of Outputs:-, Output Voltage Min:1.5V, Output Voltage Max:10V, Polarity:-, Output Current Max:500Ma Rohs Compliant: Yes |Analog Devices ADP3334ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 73 |
|
$1.6300 / $2.5000 | Buy Now |
DISTI #
ADP3334ARZ-REEL7CT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1507 In Stock |
|
$1.5126 / $3.1300 | Buy Now |
DISTI #
584-ADP3334ARZ-R7
|
Mouser Electronics | Linear Voltage Regulators 500 mA adjustable anyCAP LDO RoHS: Compliant | 985 |
|
$1.5100 / $3.1300 | Buy Now |
DISTI #
V72:2272_06222026
|
Arrow Electronics | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2048 Container: Cut Strips | Americas - 43 |
|
$1.5000 / $2.1780 | Buy Now |
|
Analog Devices Inc | 500 mA adjustable anyCAP LDO Min Qty: 1 Package Multiple: 1000 | 302 |
|
$1.5126 / $3.1300 | Buy Now |
DISTI #
53427482
|
Verical | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2048 | Americas - 43 |
|
$1.5000 / $2.1780 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$2.1875 / $3.5000 | Buy Now | |
|
Rochester Electronics | High Accuracy, Low IQ, ANYCAP Adjustable Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 83 |
|
$1.4500 / $1.7100 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.5A 8SOIC | 302 |
|
RFQ |
Part Details for ADP3334ARZ-REEL7
ADP3334ARZ-REEL7 CAD Models
ADP3334ARZ-REEL7 Part Data Attributes
|
ADP3334ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3334ARZ-REEL7
Analog Devices Inc
High Accuracy Low IQ, 500 mA anyCAP® Adjustable Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADP3334ARZ-REEL7
This table gives cross-reference parts and alternative options found for ADP3334ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3334ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3334AR | IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator | Analog Devices Inc | ADP3334ARZ-REEL7 vs ADP3334AR |
ADP3334AR-REEL | IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator | Analog Devices Inc | ADP3334ARZ-REEL7 vs ADP3334AR-REEL |
ADP3334ARZ | High Accuracy Low IQ, 500 mA anyCAP® Adjustable Low Dropout Regulator | Analog Devices Inc | ADP3334ARZ-REEL7 vs ADP3334ARZ |
ADP3334AR-REEL7 | IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator | Analog Devices Inc | ADP3334ARZ-REEL7 vs ADP3334AR-REEL7 |