Part Details for ADP3402ARU-REEL by Analog Devices Inc
Overview of ADP3402ARU-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3402ARU-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP3402 - GSM Power Management System RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 47234 |
|
$5.5100 / $6.4800 | Buy Now |
Part Details for ADP3402ARU-REEL
ADP3402ARU-REEL CAD Models
ADP3402ARU-REEL Part Data Attributes
|
ADP3402ARU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3402ARU-REEL
Analog Devices Inc
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 6.10 MM, THERMALLY ENHANCED, TSSOP-28, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | 6.10 MM, THERMALLY ENHANCED, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2.45 V DIGITAL VOLTAGE | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for ADP3402ARU-REEL
This table gives cross-reference parts and alternative options found for ADP3402ARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3402ARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3402ARU-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 6.10 MM, THERMALLY ENHANCED, TSSOP-28 | Rochester Electronics LLC | ADP3402ARU-REEL vs ADP3402ARU-REEL |
ADP3402ARU-REEL7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 6.10 MM, THERMALLY ENHANCED, TSSOP-28, Power Management Circuit | Analog Devices Inc | ADP3402ARU-REEL vs ADP3402ARU-REEL7 |