-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4 A, DC-to-DC Inverting Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5442
|
Newark | Dc/Dc Conv, Inverting, 2.4Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Inverting, Input Voltage Min:2.85V, Input Voltage Max:15V, Output Current:2.4A, Ic Case/Package:Lfcsp-Ep, Product Range:- Rohs Compliant: Yes |Analog Devices ADP5074ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2717 |
|
$3.0200 / $5.6000 | Buy Now |
DISTI #
505-ADP5074ACPZ-R7CT-ND
|
DigiKey | IC REG BCK BST INV 2.4A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1315 In Stock |
|
$2.7000 / $5.3800 | Buy Now |
DISTI #
584-ADP5074ACPZ-R7
|
Mouser Electronics | Switching Voltage Regulators 2.4 A, DC-to-DC Inverting Regulator RoHS: Compliant | 19707 |
|
$2.5100 / $5.3800 | Buy Now |
|
Analog Devices Inc | 2.4A DC-DC Switching Inverting Min Qty: 1 Package Multiple: 1500 | 323 |
|
$1.9200 / $5.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$2.5200 / $5.0400 | Buy Now |
|
Quest Components | 28 |
|
$3.3750 / $6.7500 | Buy Now | |
|
Ameya Holding Limited | IC REG SWITCHD CAP NEG ADJ | 1500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 340 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Buck-boost type Adjustable 2.4A 2.85V~15V LFCSP-16(3x3) DC-DC Converters ROHS | 754 |
|
$2.7739 / $2.9421 | Buy Now |
|
Chips Pulse Industry Limited | LFCSP-16 DC-DC Converters RoHS Purchase Online, Ship Immediately | 904 |
|
$2.5474 / $2.7019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP5074ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5074ACPZ-R7
Analog Devices Inc
2.4 A, DC-to-DC Inverting Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.85 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 2560 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |