Part Details for ADP5586ACBZ-00-R7 by Analog Devices Inc
Overview of ADP5586ACBZ-00-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP5586ACBZ-00-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP5586ACBZ-00-R7CT-ND
|
DigiKey | IC INTFACE SPECIALIZED 16WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1658 In Stock |
|
$1.3187 / $2.7300 | Buy Now |
DISTI #
584-ADP5586ACBZ-00R7
|
Mouser Electronics | Interface - I/O Expanders Keypad Decoder and I/O Exp Dfault Config RoHS: Compliant | 2085 |
|
$1.3100 / $2.7200 | Buy Now |
DISTI #
V72:2272_06222329
|
Arrow Electronics | I2C Interface 1000kHz 3.6V 16-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1651 Container: Cut Strips | Americas - 2902 |
|
$0.5153 / $1.3119 | Buy Now |
|
Analog Devices Inc | Keypad Decoder and I/O Exp Dfa Min Qty: 1 Package Multiple: 3000 | 332 |
|
$1.3187 / $2.7300 | Buy Now |
|
Quest Components | 6287 |
|
$1.5240 / $3.0480 | Buy Now | |
|
Rochester Electronics | ADP5586 - Keypad Decoder and I/O Port Expander RoHS: Compliant Status: Active Min Qty: 1 | 142295 |
|
$1.2600 / $1.4900 | Buy Now |