-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 300 mA, Low Noise, CMOS LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0940
|
Newark | 300Ma Hv Ldo 2.5V Rohs Compliant: Yes |Analog Devices ADP7102ARDZ-2.5-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7500 / $6.1000 | Buy Now |
DISTI #
ADP7102ARDZ-2.5-R7CT-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
362 In Stock |
|
$2.5523 / $5.0900 | Buy Now |
DISTI #
584-ADP7102ARDZ2.5R7
|
Mouser Electronics | Linear Voltage Regulators 20 V, 300 mA, Low Noise, CMOS LDO RoHS: Compliant | 631 |
|
$2.5100 / $3.7800 | Buy Now |
DISTI #
V72:2272_06222375
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.3A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1632 Container: Cut Strips | Americas - 708 |
|
$2.4360 / $2.6440 | Buy Now |
|
Analog Devices Inc | 300mA HV LDO 2.5V Min Qty: 1 Package Multiple: 1000 | 4073 |
|
$2.5523 / $5.0900 | Buy Now |
|
Rochester Electronics | ADP7102 - 20V, 300mA, Low Noise, CMOS LDO RoHS: Compliant Status: Active Min Qty: 1 | 11654 |
|
$2.3600 / $2.7700 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 0.3A 8SOIC | 4073 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7102ARDZ-2.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7102ARDZ-2.5-R7
Analog Devices Inc
20 V, 300 mA, Low Noise, CMOS LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.007475% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |