-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A, Ultralow Noise, High PSRR, Adjustable Output, RF Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5474
|
Newark | Ldo, Adj, 1.2A, Lfcsp-Ep-10, 125Deg C, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:1.2V, Output Voltage Max:3.3V, Polarity:-, Output Current Max:1.2A Rohs Compliant: Yes |Analog Devices ADP7157ACPZ-04-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2209 |
|
$5.6400 / $8.6500 | Buy Now |
DISTI #
505-ADP7157ACPZ-04-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 1.2A 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5103 In Stock |
|
$4.7177 / $8.3200 | Buy Now |
DISTI #
584-ADP7157ACPZ04R7
|
Mouser Electronics | LDO Voltage Regulators 3.3/5Vin 1.2A Ultra Low Noise LDO, ADJ RoHS: Compliant | 2745 |
|
$4.6800 / $8.2900 | Buy Now |
|
Analog Devices Inc | 3.3/5Vin 1.2A Ultra Low Noise Min Qty: 1 Package Multiple: 1500 | 1022 |
|
$3.4600 / $8.3200 | Buy Now |
|
Rochester Electronics | ADP7157 - 1.2A, RF Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 73 |
|
$4.2900 / $5.0500 | Buy Now |
|
LCSC | 1.2A Adjustable 1.2V3.3V Positive electrode 5.5V LFCSP-10(3x3) Linear Voltage Regulators (LDO) ROHS | 22 |
|
$6.2153 / $9.1449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7157ACPZ-04-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7157ACPZ-04-R7
Analog Devices Inc
1.2 A, Ultralow Noise, High PSRR, Adjustable Output, RF Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-15 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |