-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A, Ultralow Noise, High PSRR, Adjustable Output, RF Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5476
|
Newark | Ldo, Adj, 2A, Nsoic-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:1.2V, Output Voltage Max:3.3V, Polarity:-, Output Current Max:2A, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices ADP7159ARDZ-04-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 543 |
|
$5.4700 / $9.7800 | Buy Now |
DISTI #
505-ADP7159ARDZ-04-R7CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 2A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1531 In Stock |
|
$5.3722 / $9.4700 | Buy Now |
DISTI #
584-ADP7159ARDZ04R7
|
Mouser Electronics | LDO Voltage Regulators 3.3/5Vin 2A Ultra Low Noise LDO, ADJ RoHS: Compliant | 1245 |
|
$5.2400 / $7.8200 | Buy Now |
DISTI #
V72:2272_14443689
|
Arrow Electronics | LDO Regulator Pos 1.2V to 3.3V 2A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 Container: Cut Strips | Americas - 906 |
|
$5.0520 / $6.3950 | Buy Now |
|
Analog Devices Inc | 3.3/5Vin 2A Ultra Low Noise LD Min Qty: 1 Package Multiple: 1000 | 4312 |
|
$5.3722 / $9.4700 | Buy Now |
DISTI #
71212378
|
Verical | LDO Regulator Pos 1.2V to 3.3V 2A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2225 | Americas - 906 |
|
$5.0520 / $6.4120 | Buy Now |
|
Rochester Electronics | ADP7159 - 2A, Adjustable Output, RF Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$4.8800 / $5.7500 | Buy Now |
DISTI #
ADP7159ARDZ04R7
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.1500 | Buy Now |
|
LCSC | 2A 68dB Adjustable 1.2V3.3V Positive electrode 5.5V SOIC-8-EP Linear Voltage Regulators (LDO) ROHS | 2 |
|
$6.7723 / $6.9681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7159ARDZ-04-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7159ARDZ-04-R7
Analog Devices Inc
2 A, Ultralow Noise, High PSRR, Adjustable Output, RF Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-10 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |