Part Details for ADPA1106-EVALZ by Analog Devices Inc
Overview of ADPA1106-EVALZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADPA1106-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADPA1106-EVALZ-ND
|
DigiKey | ADPA1106 EVAL BOARD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$1,132.4900 | Buy Now |
DISTI #
584-ADPA1106-EVALZ
|
Mouser Electronics | RF Development Tools 46 dBm (40 W), 2.7 GHz to 3.5 GHz, GaN Power Amplifier RoHS: Compliant | 0 |
|
$1,135.0400 | Order Now |
|
Analog Devices Inc | ADPA1106 Eval Board Min Qty: 1 Package Multiple: 1 | 38 |
|
$1,132.4900 | Buy Now |
DISTI #
70358605
|
Verical | ADPA1106 RF Amplifier Evaluation Board Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$1,348.2000 | Buy Now |
DISTI #
ADPA1106-EVALZ
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 2 |
|
$1,132.4900 | Buy Now |
Part Details for ADPA1106-EVALZ
ADPA1106-EVALZ CAD Models
ADPA1106-EVALZ Part Data Attributes:
|
ADPA1106-EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADPA1106-EVALZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |