There are no models available for this part yet.
Overview of ADR06ARZ-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR06ARZ-REEL7 | Analog Devices | 3.0V Reference | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADR06ARZ | Analog Devices | 3.0V Reference |
CAD Models for ADR06ARZ-REEL7 by Rochester Electronics LLC
Part Data Attributes for ADR06ARZ-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
OUTPUT CAN BE ADJUSTED FROM 2.8V TO 3.3V
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.006 V
|
Output Voltage-Min
|
2.994 V
|
Output Voltage-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
36 V
|
Supply Voltage-Min (Vsup)
|
5 V
|
Supply Voltage-Nom (Vsup)
|
7 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
10 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trim/Adjustable Output
|
YES
|
Width
|
3.9 mm
|
Alternate Parts for ADR06ARZ-REEL7
This table gives cross-reference parts and alternative options found for ADR06ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR06ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR06AR | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO8, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ADR06ARZ-REEL7 vs ADR06AR |
ADR06ARZ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADR06ARZ-REEL7 vs ADR06ARZ |
ADR06AR-REEL | IC IC,VOLT REFERENCE,FIXED,3V,BIPOLAR,SOP,8PIN,PLASTIC, Voltage Reference | Analog Devices Inc | ADR06ARZ-REEL7 vs ADR06AR-REEL |
ADR06ARZ-REEL7 | Ultracompact, Precision 3.0 V Voltage Reference | Analog Devices Inc | ADR06ARZ-REEL7 vs ADR06ARZ-REEL7 |
Related Parts for ADR06ARZ-REEL7
-
ADR06ARZVoltage References
-
MC9S08LL64CLKMicrocontrollers
-
AM1L-0505SH30-FZOther Analog ICs
-
AD8510ARMZ-REELOperational Amplifiers
-
AD7466BRMZ-REEL7Analog to Digital Converters
-
LT3463AEDDSwitching Regulator or Controllers
-
AD5535BKBCZDigital to Analog Converters
-
MAX3040CWELine Driver or Receivers
-
NCV4276CDTADJRKGLinear Regulator ICs