-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Micropower LD0 1.25 VOUT Voltage Reference in TSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5516
|
Newark | Volt Ref, 1.25V, Tsot, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Adr127 Series, Initial Accuracy:0.12%, Temperature Coefficient:9Ppm/°C, Ic Case/Package:Tsot, No. Of Pins:6Pins, Qualification:- Rohs Compliant: Yes |Analog Devices ADR127BUJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5787 |
|
$4.3500 / $7.6600 | Buy Now |
DISTI #
ADR127BUJZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.12% TSOT6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5702 In Stock |
|
$4.0309 / $7.3800 | Buy Now |
DISTI #
584-ADR127BUJZ-R7
|
Mouser Electronics | Voltage References mcropower reference with sink/source RoHS: Compliant | 3492 |
|
$4.0300 / $7.2700 | Buy Now |
DISTI #
V72:2272_06222526
|
Arrow Electronics | V-Ref Precision 1.25V 5mA 6-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 Container: Cut Strips | Americas - 5641 |
|
$4.1210 / $6.3230 | Buy Now |
|
Analog Devices Inc | mcropower reference with sink/ Min Qty: 1 Package Multiple: 3000 | 13141 |
|
$4.0309 / $7.3800 | Buy Now |
DISTI #
78394857
|
Verical | V-Ref Precision 1.25V 5mA 6-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$4.2055 / $4.7231 | Buy Now |
DISTI #
76458387
|
Verical | V-Ref Precision 1.25V 5mA 6-Pin TSOT T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2350 | Americas - 5641 |
|
$4.1210 / $6.3230 | Buy Now |
|
Chip1Cloud | Precision, Micropower LDO Voltage References in TSOT | 2030 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR127BUJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR127BUJZ-REEL7
Analog Devices Inc
Precision, Micropower LD0 1.25 VOUT Voltage Reference in TSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-193AA, TSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | UJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2515 V | |
Output Voltage-Min | 1.2485 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 9 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.12% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADR127BUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR127BUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1790AIS6-1.25#PBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | ADR127BUJZ-REEL7 vs LT1790AIS6-1.25#PBF |
LT6656AIS6-1.25#PBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | ADR127BUJZ-REEL7 vs LT6656AIS6-1.25#PBF |
LT6654AHS6-1.25#TRMPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | ADR127BUJZ-REEL7 vs LT6654AHS6-1.25#TRMPBF |
LTC6652BHMS8-1.25#TRPBF | Precision Low Drift Low Noise Buffered Reference | Analog Devices Inc | ADR127BUJZ-REEL7 vs LTC6652BHMS8-1.25#TRPBF |
LT1790ACS6-1.25 | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 | Analog Devices Inc | ADR127BUJZ-REEL7 vs LT1790ACS6-1.25 |
LT6656ACDC-1.25#TRMPBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | ADR127BUJZ-REEL7 vs LT6656ACDC-1.25#TRMPBF |
LT6656AIDC-1.25#PBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | ADR127BUJZ-REEL7 vs LT6656AIDC-1.25#PBF |
LT6656ACS6-1.25#TRPBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | ADR127BUJZ-REEL7 vs LT6656ACS6-1.25#TRPBF |
LT1790AIS6-1.25#TRPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | ADR127BUJZ-REEL7 vs LT1790AIS6-1.25#TRPBF |
LTC6655CHMS8-1.25#TRPBF | 0.25ppm Noise, Low Drift Precision References | Analog Devices Inc | ADR127BUJZ-REEL7 vs LTC6655CHMS8-1.25#TRPBF |