-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 V Micropower, Precision Shunt Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5519
|
Newark | Volt Ref, 1.25V, Sot-23, -40 To 85Deg C, Voltage Reference Type:Shunt, Product Range:Adr1581 Series, Initial Accuracy:1Mv, Temperature Coefficient:50Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Analog Devices ADR1581BRTZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3814 |
|
$1.2200 | Buy Now |
DISTI #
ADR1581BRTZ-REEL7CT-ND
|
DigiKey | IC VREF SHUNT 0.12% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27245 In Stock |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
584-ADR1581BRTZ-R7
|
Mouser Electronics | Voltage References 1.25v Version of AD1580 RoHS: Compliant | 46210 |
|
$1.3000 / $2.2000 | Buy Now |
DISTI #
V72:2272_06222535
|
Arrow Electronics | V-Ref Precision 1.25V 10mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 Container: Cut Strips | Americas - 1837 |
|
$1.3340 / $1.7200 | Buy Now |
|
Analog Devices Inc | 1.25v Version of AD1580 Min Qty: 1 Package Multiple: 3000 | 11449 |
|
$1.3445 / $2.7800 | Buy Now |
DISTI #
26618717
|
Verical | V-Ref Precision 1.25V 10mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$1.6000 | Buy Now |
DISTI #
66922959
|
Verical | V-Ref Precision 1.25V 10mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2305 | Americas - 1837 |
|
$1.3340 / $1.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 56 |
|
$1.8750 / $3.0000 | Buy Now |
|
Bristol Electronics | 8880 |
|
RFQ | ||
|
Quest Components | 44 |
|
$1.5000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR1581BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR1581BRTZ-REEL7
Analog Devices Inc
1.25 V Micropower, Precision Shunt Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2515 V | |
Output Voltage-Min | 1.2485 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.12% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ADR1581BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR1581BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF1112AIDBZT | 1-µA, 3-pin SOT-23 10-ppm/°C shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ADR1581BRTZ-REEL7 vs REF1112AIDBZT |
REF1112AIDBZR | 1-µA, 3-pin SOT-23 10-ppm/°C shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | ADR1581BRTZ-REEL7 vs REF1112AIDBZR |