Part Details for ADR435ARMZ by Analog Devices Inc
Overview of ADR435ARMZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADR435ARMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9406
|
Newark | Volt Ref, 5V, Msop-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr435 Series, Initial Accuracy:6Mv, Temperature Coefficient:10Ppm/°C, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADR435ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$6.2500 / $9.5900 | Buy Now |
DISTI #
505-ADR435ARMZ-ND
|
DigiKey | IC VREF SERIES 0.12% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2358 / $9.2300 | Buy Now |
DISTI #
584-ADR435ARMZ
|
Mouser Electronics | Voltage References 5.0 V Reference RoHS: Compliant | 949 |
|
$5.2300 / $9.2200 | Buy Now |
|
Analog Devices Inc | 5.0 V Reference Min Qty: 1 Package Multiple: 50 | 0 |
|
$5.2358 / $9.2300 | Buy Now |
|
Rochester Electronics | ADR435 - UltraLow Noise XFET Voltage Reference with Current Sink and Source Capability RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$4.7600 / $5.6000 | Buy Now |
DISTI #
ADR435ARMZ
|
TME | IC: voltage reference source, 5V, ±0.12%, MSOP8, 30mA Min Qty: 1 | 0 |
|
$5.3700 / $7.5200 | RFQ |
|
Win Source Electronics | Ultralow Noise XFET Voltage References with Current Sink and Source Capability | IC VREF SERIES 5V 8MSOP | 9288 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for ADR435ARMZ
ADR435ARMZ CAD Models
ADR435ARMZ Part Data Attributes:
|
ADR435ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR435ARMZ
Analog Devices Inc
Ultralow Noise XFET® Voltage References with Current Sink and Source Capability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 5.006 V | |
Output Voltage-Min | 4.994 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.12% | |
Width | 3 mm |
Alternate Parts for ADR435ARMZ
This table gives cross-reference parts and alternative options found for ADR435ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR435ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6660HCDC-5#PBF | Tiny Micropower Precision Series References in 2mm × 2mm DFN | Analog Devices Inc | ADR435ARMZ vs LT6660HCDC-5#PBF |
LT6654AHS6-2.048#TRPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | ADR435ARMZ vs LT6654AHS6-2.048#TRPBF |
LT1790ACS6-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | Analog Devices Inc | ADR435ARMZ vs LT1790ACS6-3#TR |
MAX6241ACPA+ | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | ADR435ARMZ vs MAX6241ACPA+ |
LT6656ACS6-3#PBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | ADR435ARMZ vs LT6656ACS6-3#PBF |
MAX6225BEPA | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | ADR435ARMZ vs MAX6225BEPA |
MAX6126B30+T | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, ROHS COMPLIANT, MO-187C-AA, UMAX-8 | Maxim Integrated Products | ADR435ARMZ vs MAX6126B30+T |
MAX6325CSA | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | ADR435ARMZ vs MAX6325CSA |
LT6656AIS6-4.096#TRPBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | ADR435ARMZ vs LT6656AIS6-4.096#TRPBF |
LT1460GCZ-5#TRA | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | Linear Technology | ADR435ARMZ vs LT1460GCZ-5#TRA |