Part Details for ADR443ARMZ-REEL7 by Analog Devices Inc
Overview of ADR443ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADR443ARMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADR443ARMZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.13% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
589 In Stock |
|
$6.1630 / $10.8700 | Buy Now |
DISTI #
584-ADR443ARMZ-R7
|
Mouser Electronics | Voltage References Ultralow Noise, LDO XFET 3.0V Voltage Reference w/Current Sink and Source RoHS: Compliant | 1611 |
|
$6.2900 / $10.4500 | Buy Now |
DISTI #
V72:2272_06222714
|
Arrow Electronics | V-Ref Precision 3V 10mA 8-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2106 Container: Cut Strips | Americas - 475 |
|
$5.7960 / $7.9740 | Buy Now |
|
Analog Devices Inc | Precision Low Dropout Ultra-lo Min Qty: 1 Package Multiple: 1000 | 2121 |
|
$6.1630 / $10.8700 | Buy Now |
DISTI #
26635243
|
Verical | V-Ref Precision 3V 10mA 8-Pin MSOP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$6.4571 | Buy Now |
DISTI #
55043634
|
Verical | V-Ref Precision 3V 10mA 8-Pin MSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2106 | Americas - 475 |
|
$5.7960 / $7.9740 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 3V 8MSOP | 287 |
|
RFQ |
Part Details for ADR443ARMZ-REEL7
ADR443ARMZ-REEL7 CAD Models
ADR443ARMZ-REEL7 Part Data Attributes:
|
ADR443ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR443ARMZ-REEL7
Analog Devices Inc
Ultralow Noise, LDO XFET® 3.0V Voltage Reference w/Current Sink and Source
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 3.004 V | |
Output Voltage-Min | 2.996 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.13% | |
Width | 3 mm |
Alternate Parts for ADR443ARMZ-REEL7
This table gives cross-reference parts and alternative options found for ADR443ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR443ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR443ARZ-REEL7 | Ultralow Noise, LDO XFET® 3.0V Voltage Reference w/Current Sink and Source | Analog Devices Inc | ADR443ARMZ-REEL7 vs ADR443ARZ-REEL7 |
ADR443ARZ | Ultralow Noise, LDO XFET® 3.0V Voltage Reference w/Current Sink and Source | Analog Devices Inc | ADR443ARMZ-REEL7 vs ADR443ARZ |