-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Power, 20 W Peak, Silicon SPDT, Reflective Switch, 0.7 GHz to 5.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADRF5132BCPZN-ND
|
DigiKey | IC RF SWITCH SPDT 5GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$27.3422 / $36.7700 | Buy Now |
DISTI #
584-ADRF5132BCPZN
|
Mouser Electronics | RF Switch ICs High Power, 20 W Peak, Silicon SPDT, Reflective Switch, 0.7 GHz to 5.0 GHz RoHS: Compliant | 0 |
|
$26.4100 / $36.7100 | Order Now |
|
Analog Devices Inc | High Pwr ,20W Peak SPDT,Reflec Min Qty: 1 Package Multiple: 1 | 8297 |
|
$13.5900 / $36.7700 | Buy Now |
|
Ameya Holding Limited | 7787 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF5132BCPZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5132BCPZN
Analog Devices Inc
High Power, 20 W Peak, Silicon SPDT, Reflective Switch, 0.7 GHz to 5.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | COMPLIANT WITH MO-220WEED-2, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-35 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.55 µs | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Port Termination | REFLECTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |