-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 MHz TO 1250 MHz Quadrature Modulator with 750 MHz TO 1150 MHz Fractional-N PLL and Integrated VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADRF6701 - 400 MHz to 1250 MHz Quadrature Modulator with 750 MHz to 1150 MHz FRAC-N PLL and Integrated VCO ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6321 |
|
$12.4000 / $14.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF6701ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF6701ACPZ-R7
Analog Devices Inc
400 MHz TO 1250 MHz Quadrature Modulator with 750 MHz TO 1150 MHz Fractional-N PLL and Integrated VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N40 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ADRF6701ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADRF6701ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8341ACP | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC24, LFCSP-24, Cellular Telephone Circuit | Analog Devices Inc | ADRF6701ACPZ-R7 vs AD8341ACP |
TRF3701IRHCG4 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC16, 4 X 4 MM, GREEN, PLASTIC, QFN-16 | Texas Instruments | ADRF6701ACPZ-R7 vs TRF3701IRHCG4 |
TRF3702IRHC | 1.5 GHz to 2.5 GHz Quadrature Modulator 16-VQFN -40 to 85 | Texas Instruments | ADRF6701ACPZ-R7 vs TRF3702IRHC |
TRF370333IRGERG4 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC24, GREEN, PLASTIC, QFN-24 | Texas Instruments | ADRF6701ACPZ-R7 vs TRF370333IRGERG4 |
TRF370317IRGERG4 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC24, GREEN, PLASTIC, VQFN-24 | Texas Instruments | ADRF6701ACPZ-R7 vs TRF370317IRGERG4 |
TRF370317IRGET | 0.4 GHz to 4.0 GHz Quadrature Modulator, 1.7V common-mode voltage 24-VQFN -40 to 85 | Texas Instruments | ADRF6701ACPZ-R7 vs TRF370317IRGET |
TRF3702IRHCR | 1.5 GHz to 2.5 GHz Quadrature Modulator 16-VQFN -40 to 85 | Texas Instruments | ADRF6701ACPZ-R7 vs TRF3702IRHCR |
TRF370315IRGER | 350 MHz to 4.0 GHz Quadrature Modulator, 1.5V common-mode voltage 24-VQFN -40 to 85 | Texas Instruments | ADRF6701ACPZ-R7 vs TRF370315IRGER |
TRF370333IRGET | 350 MHz to 4.0 GHz Quadrature Modulator, 3.3V common-mode voltage 24-VQFN -40 to 85 | Texas Instruments | ADRF6701ACPZ-R7 vs TRF370333IRGET |
TRF3710IRGZT | Integrated Direct Down-Conversion Receiver 48-VQFN -40 to 85 | Texas Instruments | ADRF6701ACPZ-R7 vs TRF3710IRGZT |