-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.9 GHz to 23.6 GHz, Wideband, Microwave Upconverter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADRF6780ACPZN-R2-ND
|
DigiKey | MICROWAVE HIR Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$114.5298 | Buy Now |
DISTI #
584-ADRF6780ACPZN-R2
|
Mouser Electronics | Up-Down Converters 5.9 GHz to 23.6 GHz, Wideband, Microwave Upconverter RoHS: Compliant | 0 |
|
$112.6000 | Order Now |
|
Analog Devices Inc | Microwave HIR Min Qty: 250 Package Multiple: 250 | 1000 |
|
$79.3100 / $114.5298 | Buy Now |
|
Rochester Electronics | ADRF6780 - 5.9 GHz to 23.6 GHz, Wideband, Microwave Upconverter RoHS: Compliant Status: Active Min Qty: 1 | 178 |
|
$105.6900 / $124.3400 | Buy Now |
DISTI #
ADRF6780ACPZNR2
|
Richardson RFPD | UP/DOWN CONVERTER RoHS: Compliant Min Qty: 250 | 0 |
|
$111.5000 / $115.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF6780ACPZN-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF6780ACPZN-R2
Analog Devices Inc
5.9 GHz to 23.6 GHz, Wideband, Microwave Upconverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.H | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 100 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 3500 MHz | |
IF Frequency-Min | 800 MHz | |
JESD-609 Code | e4 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 1.8,3.3,5 V | |
RF Output Frequency-Max | 23600 MHz | |
RF Output Frequency-Min | 5900 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Up Conversion Gain-Min | 7 dB |