-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1111-ND
|
DigiKey | AC/DC CONVERTER 48V 5V 154W Min Qty: 1 Lead time: 12 Weeks Container: Box |
11 In Stock |
|
$66.6600 / $73.3300 | Buy Now |
DISTI #
ADS-15548
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ADS-15548) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$85.1200 | Buy Now |
DISTI #
709-ADS-15548
|
Mouser Electronics | Switching Power Supplies 154.2W 2.9A 48V 3A 5Vout Open Frame RoHS: Compliant | 0 |
|
$65.1200 / $72.4500 | Order Now |
DISTI #
70069662
|
RS | Power Supply, Dc-Dc Enclosed Pcb, 154.2W, 2.9A 48V, 3A 5Vout | MEAN WELL ADS-15548 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$69.1900 / $74.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$70.9400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 48/5V@3.2/3A - 154.2W RoHS: Compliant |
8 In Stock |
|
$61.7000 / $69.7000 | Buy Now |
DISTI #
ADS-15548
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ADS-15548) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$85.1200 | Buy Now |
DISTI #
ADS-15548
|
TME | Power supply: switched-mode, for building in,modular, 154.2W Min Qty: 1 | 10 |
|
$61.7000 / $69.7000 | Buy Now |
DISTI #
ADS-15548
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ADS-15548) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$85.1200 | Buy Now |
DISTI #
000000000003769844
|
Sager | Switching Power Supplies 154.2W 2.9A 48V 3A 5Vout Open Frame Min Qty: 1 | 17 |
|
$61.6600 / $69.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS-15548
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ADS-15548
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 124-370VDC; 5 V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EN, EAC, UL, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Max | 48.48 V | |
Output Voltage-Min | 47.52 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 154.2 W | |
Trim/Adjustable Output | NO |