Part Details for ADS-5524 by Mean Well
Overview of ADS-5524 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS-5524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1113-ND
|
DigiKey | AC/DC CONVERTER 24V 5V 58W Min Qty: 1 Lead time: 12 Weeks Container: Box |
38 In Stock |
|
$36.6328 / $40.1800 | Buy Now |
DISTI #
ADS-5524
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ADS-5524) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$45.2800 | Buy Now |
DISTI #
709-ADS-5524
|
Mouser Electronics | Switching Power Supplies 58W 2A 24V, 2A 5Vout Open Frame RoHS: Compliant | 13 |
|
$36.6300 / $40.1800 | Buy Now |
DISTI #
70069654
|
RS | POWER SUPPLY, AC-DC ENCLOSED PCB, 58W, 2A 24V, 2A 5VOUT, SECURITY SERIES | MEAN WELL ADS-5524 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$37.1700 / $40.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 24/5V@2.5/4A - 58W RoHS: Compliant |
12 In Stock |
|
$32.8000 / $37.1000 | Buy Now |
DISTI #
ADS-5524
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ADS-5524) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$45.2800 | Buy Now |
DISTI #
ADS-5524
|
TME | Power supply: switched-mode, for building in,modular, 58W, 24VDC Min Qty: 1 | 0 |
|
$32.8000 / $37.1000 | RFQ |
DISTI #
ADS-5524
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ADS-5524) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$45.2800 | Buy Now |
DISTI #
000000000003907450
|
Sager | Switching Power Supplies 58W 2A 24V, 2A 5Vout Open Frame Min Qty: 1 | 50 |
|
$32.7600 / $37.0500 | Buy Now |
Part Details for ADS-5524
ADS-5524 CAD Models
ADS-5524 Part Data Attributes
|
ADS-5524
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ADS-5524
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ADDITIONAL 5V OUTPUT AVAILABLE, DC INPUT VOLTAGE IS FROM 120 TO 370V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 159 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 45 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 58 W | |
Trim/Adjustable Output | YES | |
Width | 97 mm |