-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1776
|
Newark | Ic, 12Bit Adc, I2C Serial, 6Sot23, Resolution (Bits):12Bit, Sampling Rate:128Sps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Adc/Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1000A0IDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8200 / $3.3900 | Buy Now |
DISTI #
296-20737-1-ND
|
DigiKey | IC ADC 12BIT SIGMA-DELTA SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1169 In Stock |
|
$1.3652 / $2.8300 | Buy Now |
DISTI #
595-ADS1000A0IDBVT
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit ADC with I2C Interface RoHS: Compliant | 857 |
|
$1.3600 / $2.7100 | Buy Now |
DISTI #
V72:2272_07222354
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 128sps 12-bit Serial 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 Container: Cut Strips | Americas - 3 |
|
$1.3540 | Buy Now |
|
Bristol Electronics | 166 |
|
RFQ | ||
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Rochester Electronics | ADS1000 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$1.3100 / $1.5400 | Buy Now |
|
Ameya Holding Limited | ADS1000A0IDBVT , 12 位-Bit ADC, 差分输入, 串行接口, 6针 SOT-23封装 | 91316 |
|
RFQ | |
DISTI #
C1S746201988740
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant pbFree: Yes Container: Cut Tape | 106 |
|
$1.3300 / $1.7200 | Buy Now |
|
CHIPMALL.COM LIMITED | IC ADC 12BIT SIGMA-DELTA SOT23-6 | 244 |
|
$2.1580 / $3.3287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1000A0IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1000A0IDBVT
Texas Instruments
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -0.2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000128 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADS1000A0IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1000A0IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1000A0QDBVRQ1 | Automotive, 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125 | Texas Instruments | ADS1000A0IDBVT vs ADS1000A0QDBVRQ1 |
ADS1000A0IDBVRG4 | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125 | Texas Instruments | ADS1000A0IDBVT vs ADS1000A0IDBVRG4 |
ADS1000A0IDBVR | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125 | Texas Instruments | ADS1000A0IDBVT vs ADS1000A0IDBVR |