-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35023-1-ND
|
DigiKey | IC AFE 1 CHAN 16BIT 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34 In Stock |
|
$2.5738 / $5.1300 | Buy Now |
DISTI #
595-ADS1191IRSMT
|
Mouser Electronics | Analog Front End - AFE Cmplt Lw Pwr Intgrtd AFE for ECG apps RoHS: Compliant | 119 |
|
$2.5700 / $5.1200 | Buy Now |
|
Ameya Holding Limited | IC AFE 16BIT 8KSPS 1CH 32VQFN | 15883 |
|
RFQ | |
|
Chip1Cloud | IC AFE 16BIT 8KSPS 1CH 32VQFN | 9400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1191IRSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1191IRSMT
Texas Instruments
16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 1.8 V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADS1191IRSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1191IRSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5734-I/MR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | ADS1191IRSMT vs USB5734-I/MR |
MCP3910A1T-E/SS | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | Microchip Technology Inc | ADS1191IRSMT vs MCP3910A1T-E/SS |
USB7002-I/KDXVAO | USB Bus Controller | Microchip Technology Inc | ADS1191IRSMT vs USB7002-I/KDXVAO |
MCP3910A1-E/SSVAO | Analog Circuit, 1 Func, PDSO20 | Microchip Technology Inc | ADS1191IRSMT vs MCP3910A1-E/SSVAO |
USB5734T-I/MR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | ADS1191IRSMT vs USB5734T-I/MR |
MCP3910A1T-E/ML | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | Microchip Technology Inc | ADS1191IRSMT vs MCP3910A1T-E/ML |
USB5734T/MR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | ADS1191IRSMT vs USB5734T/MR |
MCP3910A2T-E/ML | IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other | Microchip Technology Inc | ADS1191IRSMT vs MCP3910A2T-E/ML |
GL3523-OSYS1 | USB Bus Controller, | Genesys Logic Inc | ADS1191IRSMT vs GL3523-OSYS1 |
USB7002T-I/KDX | USB Bus Controller | Microchip Technology Inc | ADS1191IRSMT vs USB7002T-I/KDX |