-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four Delta-Sigma Modulators, 10MHz CLK, 0-5V Input, 16-Bit Resolution 32-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1799
|
Newark | Ic, 16Bit Adc, Delta Sigma, 10Mhz, Resolution (Bits):16Bit, Sampling Rate:40Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1204IRHBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 94 |
|
$17.6700 / $22.4800 | Buy Now |
DISTI #
2156-ADS1204IRHBT-ND
|
DigiKey | IC MODULATOR 16BIT 40K 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9777 In Stock |
|
$12.4600 | Buy Now |
DISTI #
296-17187-1-ND
|
DigiKey | IC MODULATOR 16BIT 40K 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
733 In Stock |
|
$12.6298 / $18.2900 | Buy Now |
DISTI #
595-ADS1204IRHBT
|
Mouser Electronics | Analog to Digital Converters - ADC Four D-S Modulator RoHS: Compliant | 286 |
|
$11.4100 / $13.2600 | Buy Now |
DISTI #
V72:2272_07222317
|
Arrow Electronics | 4-Channel Quad ADC Delta-Sigma 40ksps 16-bit Serial 32-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2007 Container: Cut Strips | Americas - 72 |
|
$8.3570 / $11.0747 | Buy Now |
DISTI #
48816463
|
Verical | 4-Channel Quad ADC Delta-Sigma 40ksps 16-bit Serial 32-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 72 |
|
$8.3570 / $8.6410 | Buy Now |
|
Quest Components | 129 |
|
$16.0272 / $20.0340 | Buy Now | |
|
Rochester Electronics | ADS1204 Four Delta-Sigma Modulators, 10MHz CLK, 0-5V Input, 16-Bit Resolution RoHS: Compliant Status: Active Min Qty: 1 | 9777 |
|
$10.6900 / $12.5800 | Buy Now |
|
Ameya Holding Limited | ADS1204IRHBT, 4通道 16 位-Bit ADC, 差分输入, 并行接口, 32针 VQFN封装 | 43713 |
|
RFQ | |
|
Chip1Cloud | IC MODULATOR DELTA-SIGMA 32-VQFN | 11700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1204IRHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1204IRHBT
Texas Instruments
Four Delta-Sigma Modulators, 10MHz CLK, 0-5V Input, 16-Bit Resolution 32-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.005% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADS1204IRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1204IRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1204IRHBR | Four Delta-Sigma Modulators, 10MHz CLK, 0-5V Input, 16-Bit Resolution 32-VQFN -40 to 105 | Texas Instruments | ADS1204IRHBT vs ADS1204IRHBR |
ADS1204IRHBTG4 | Four Delta-Sigma Modulators, 10MHz CLK, 0-5V Input, 16-Bit Resolution 32-VQFN -40 to 105 | Texas Instruments | ADS1204IRHBT vs ADS1204IRHBTG4 |