-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$20.7480 / $22.2300 | Buy Now | |
|
Rochester Electronics | ADS1213 22-Bit Analog-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 1022 |
|
$15.2200 / $17.9100 | Buy Now |
|
Chip1Cloud | IC 22BIT DELTA-SIGMA ADC 28-SSOP | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1213E/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1213E/1K
Texas Instruments
22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 28-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 22 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.001 MHz | |
Seated Height-Max | 2 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADS1213E/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1213E/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1213E | 22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 28-SSOP -40 to 85 | Texas Instruments | ADS1213E/1K vs ADS1213E |
ADS1213EG4 | 22-Bit Analog-to-Digital Converter 28-SSOP -40 to 85 | Texas Instruments | ADS1213E/1K vs ADS1213EG4 |
ADS1213E/1K | ADC, Delta-Sigma, 22-Bit, 1 Func, 4 Channel, Serial Access, PDSO28, GREEN, PLASTIC, SSOP-28 | Burr-Brown Corp | ADS1213E/1K vs ADS1213E/1K |