-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-Bit, 80SPS, 1-Ch Delta-Sigma ADC for Resistive Bridge Sensors & Weigh Scales 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25893-1-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3389 In Stock |
|
$3.5700 / $4.8300 | Buy Now |
DISTI #
2156-ADS1230IPWR-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
918 In Stock |
|
$4.1300 | Buy Now |
DISTI #
595-ADS1230IPWR
|
Mouser Electronics | Analog to Digital Converters - ADC 20 Bit Delta Sigma RoHS: Compliant | 1842 |
|
$3.5600 / $4.8300 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Rochester Electronics | ADS1230 20-Bit, 80SPS, 1-Ch Delta-Sigma ADC for Resistive Bridge Sensors & Weigh Scales RoHS: Compliant Status: Active Min Qty: 1 | 918 |
|
$3.5400 / $4.1700 | Buy Now |
DISTI #
ADS1230IPWR
|
TME | IC: A/D converter, Ch: 1, 20bit, 80sps, 2.7÷5.3V, TSSOP16 Min Qty: 1 | 227 |
|
$5.0700 / $7.0600 | Buy Now |
|
Ameya Holding Limited | 2.-Bit Analog-to-Digital Converter For Bridge Sensor | 10126 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ADC 20BIT SIGMA-DELTA 16TSSOP | 1920 |
|
$0.7046 / $1.2615 | Buy Now |
|
LCSC | 20Bit 2.7V5.3V 80Hz SPI TSSOP-16 Analog To Digital Converters (ADCs) ROHS | 1925 |
|
$0.6127 / $1.0970 | Buy Now |
|
Win Source Electronics | IC ADC 20-BIT 10/80SPS 16-TSSOP | 82500 |
|
$1.7470 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1230IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1230IPWR
Texas Instruments
20-Bit, 80SPS, 1-Ch Delta-Sigma ADC for Resistive Bridge Sensors & Weigh Scales 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 0.039 V | |
Analog Input Voltage-Min | -0.039 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00008 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS1230IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1230IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1230IPWRG4 | 20-Bit Delta-Sigma Analog-to-Digital Converter for Bridge Sensors 16-TSSOP -40 to 85 | Texas Instruments | ADS1230IPWR vs ADS1230IPWRG4 |
ADS1230IPWG4 | 20-Bit, 80SPS, 1-Ch Delta-Sigma ADC for Resistive Bridge Sensors & Weigh Scales 16-TSSOP -40 to 85 | Texas Instruments | ADS1230IPWR vs ADS1230IPWG4 |
ADS1230IPW | 20-Bit, 80SPS, 1-Ch Delta-Sigma ADC for Resistive Bridge Sensors & Weigh Scales 16-TSSOP -40 to 85 | Texas Instruments | ADS1230IPWR vs ADS1230IPW |