Datasheets
ADS7817EC/250 by:

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, SOIC-8

Part Details for ADS7817EC/250 by Burr-Brown Corp

Overview of ADS7817EC/250 by Burr-Brown Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Electronic Manufacturing Telecommunications Automotive

Price & Stock for ADS7817EC/250

Part # Distributor Description Stock Price Buy
Rochester Electronics ADS7817 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 500
  • 1 $1.8100
  • 25 $1.7700
  • 100 $1.7000
  • 500 $1.6200
  • 1,000 $1.5300
$1.5300 / $1.8100 Buy Now

Part Details for ADS7817EC/250

ADS7817EC/250 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADS7817EC/250 Part Data Attributes

ADS7817EC/250 Burr-Brown Corp
Buy Now Datasheet
Compare Parts:
ADS7817EC/250 Burr-Brown Corp ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, SOIC-8
Part Life Cycle Code Transferred
Ihs Manufacturer BURR-BROWN CORP
Package Description SOIC-8
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.3 V
Analog Input Voltage-Min -0.3 V
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8
Linearity Error-Max (EL) 0.0244%
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Sample Rate 0.2 MHz
Sample and Hold / Track and Hold SAMPLE
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL

ADS7817EC/250 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7817EC/250 by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7817EC/250 by Burr-Brown Corp

  • Please alert me when ADS7817EC/250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADS7817EC/250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7817EC/250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADS7817EC/250 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7817EC/250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7817EC/250 by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: