-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43013-1-ND
|
DigiKey | IC ADC 12BIT SAR 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4478 In Stock |
|
$4.6506 / $8.5100 | Buy Now |
DISTI #
595-ADS7841ESQDBQRQ1
|
Mouser Electronics | Analog to Digital Converters - ADC AC 12B,4-CHANNEL SER OUTPUT SAMPLING ADC RoHS: Compliant | 1274 |
|
$4.6500 / $8.5000 | Buy Now |
|
Chip Stock | 300 |
|
RFQ | ||
|
Chip1Cloud | 12-BIT 4-CHANNEL SERIAL-OUTPUT SAMPLING ANALOG-TO-DIGITAL CONVERTER | IC ADC 12BIT SAR 16SSOP | 2150 |
|
RFQ | |
|
LCSC | 12Bit 200kHz SPI SSOP-16-150mil Analog To Digital Converters (ADCs) ROHS | 3 |
|
$4.4815 / $5.6178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7841ESQDBQRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7841ESQDBQRQ1
Texas Instruments
Automotive 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADS7841ESQDBQRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7841ESQDBQRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7841EG4 | 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP -40 to 85 | Texas Instruments | ADS7841ESQDBQRQ1 vs ADS7841EG4 |
ADS7841E | 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP -40 to 85 | Texas Instruments | ADS7841ESQDBQRQ1 vs ADS7841E |
ADS7841EIDBQRQ1 | Automotive 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP | Texas Instruments | ADS7841ESQDBQRQ1 vs ADS7841EIDBQRQ1 |
ADS7841ES/2K5G4 | 12-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-SSOP | Texas Instruments | ADS7841ESQDBQRQ1 vs ADS7841ES/2K5G4 |
MCP3204-CI/P | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | ADS7841ESQDBQRQ1 vs MCP3204-CI/P |
ADS7841EB/2K5G4 | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, SSOP-16 | Texas Instruments | ADS7841ESQDBQRQ1 vs ADS7841EB/2K5G4 |
ADS7841E/2K5 | 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP | Texas Instruments | ADS7841ESQDBQRQ1 vs ADS7841E/2K5 |
ADS7841ES/2K5 | 12-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-SSOP | Texas Instruments | ADS7841ESQDBQRQ1 vs ADS7841ES/2K5 |
ADS7841ESG4 | 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP | Texas Instruments | ADS7841ESQDBQRQ1 vs ADS7841ESG4 |
ADS7841ES | 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP | Texas Instruments | ADS7841ESQDBQRQ1 vs ADS7841ES |