-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5091
|
Newark | Adc, Quad, Sar, 12Bit, 200Ksps, Ssop-20, Resolution (Bits):12Bit, Sampling Rate:200Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7844N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.0900 / $12.6700 | Buy Now |
DISTI #
ADS7844N-ND
|
DigiKey | IC ADC 12BIT SAR 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
123 In Stock |
|
$6.0935 / $10.7400 | Buy Now |
DISTI #
595-ADS7844N
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 8-Ch Serial Output Sampling RoHS: Compliant | 114 |
|
$6.0900 / $10.7300 | Buy Now |
DISTI #
69894564
|
Verical | 8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 28 |
|
$7.8850 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | ADS7844 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$5.5400 / $6.5200 | Buy Now |
DISTI #
ADS7844N
|
TME | IC: A/D converter, Ch: 8, 12bit, 200ksps, 2.7÷5.25V, SSOP20 Min Qty: 1 | 0 |
|
$7.9800 / $13.0000 | RFQ |
|
Ameya Holding Limited | A/D CONV, 8-CHANNEL, 12 BIT SAMPLING | 9179 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7844N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7844N
Texas Instruments
12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADS7844N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7844N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7844N/1KG4 | 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP -40 to 85 | Texas Instruments | ADS7844N vs ADS7844N/1KG4 |
ADS7844N/1K | 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP -40 to 85 | Texas Instruments | ADS7844N vs ADS7844N/1K |
ADS7844NG4 | 12-Bit, 8-Channel Serial Output Sampling Analog-To-Digital Converter 20-SSOP | Texas Instruments | ADS7844N vs ADS7844NG4 |