-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit 50 kSPS ADC Ser. Out, 1.8V Operation 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS8324E/250-ND
|
DigiKey | IC ADC 14BIT SAR 8VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$6.9600 | Buy Now |
DISTI #
296-13064-1-ND
|
DigiKey | IC ADC 14BIT SAR 8VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5721 / $11.5900 | Buy Now |
DISTI #
595-ADS8324E/250
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit 50 kSPS Ser. Out 1.8V Operation RoHS: Compliant | 0 |
|
$6.5700 / $8.2700 | Order Now |
DISTI #
V72:2272_07229775
|
Arrow Electronics | 1-Channel Single ADC SAR 50ksps 14-bit Serial 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1727 Container: Cut Strips | Americas - 9 |
|
$3.6870 | Buy Now |
DISTI #
31661812
|
Verical | 1-Channel Single ADC SAR 50ksps 14-bit Serial 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1727 | Americas - 9 |
|
$3.6870 | Buy Now |
|
Rochester Electronics | ADS8324 14-Bit 50 kSPS ADC Ser. Out, 1.8V Operation RoHS: Compliant Status: Active Min Qty: 1 | 121 |
|
$5.9700 / $7.0300 | Buy Now |
|
Ameya Holding Limited | IC ADC 14BIT SRL 50K 1CH 8VSSOP | 18725 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8324E/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8324E/250
Texas Instruments
14-Bit 50 kSPS ADC Ser. Out, 1.8V Operation 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 1.8 V | |
Analog Input Voltage-Min | -0.9 V | |
Conversion Time-Max | 8.89 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADS8324E/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8324E/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8324E/250G4 | 14-Bit 50 kSPS ADC Ser. Out, 1.8V Operation 8-VSSOP -40 to 85 | Texas Instruments | ADS8324E/250 vs ADS8324E/250G4 |
ADS8324E/2K5 | 14-Bit 50 kSPS ADC Ser. Out, 1.8V Operation 8-VSSOP -40 to 85 | Texas Instruments | ADS8324E/250 vs ADS8324E/2K5 |