-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, 500-kSPS, 8-channel, single-supply SAR ADC with bipolar input ranges 38-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADS8688IDBCT-ND
|
DigiKey | IC ADC 16BIT SAR 38TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.0367 / $14.8300 | Buy Now |
DISTI #
595-ADS8688IDBTR
|
Mouser Electronics | Analog to Digital Converters - ADC SAR ADC, 16bits 8 ch, 500 kSPS RoHS: Compliant | 0 |
|
$9.0300 / $14.8300 | Order Now |
|
Ameya Holding Limited | ANALOG TO DIGITAL CONVERTERS - A | 200 |
|
RFQ | |
|
Chip1Cloud | ANALOG TO DIGITAL CONVERTERS - A | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ADC 16BIT SAR 38TSSOP | 962 |
|
$5.3465 / $7.3979 | Buy Now |
|
LCSC | TSSOP-38-4.4mm Analog To Digital Converters (ADCs) ROHS | 982 |
|
$5.4556 / $7.5489 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT SAR 38TSSOP | 43492 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8688IDBTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8688IDBTR
Texas Instruments
16-bit, 500-kSPS, 8-channel, single-supply SAR ADC with bipolar input ranges 38-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 10.24 V | |
Analog Input Voltage-Min | -10.24 V | |
Conversion Time-Max | 0.85 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS8688IDBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8688IDBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8688IDBT | 16-bit, 500-kSPS, 8-channel, single-supply SAR ADC with bipolar input ranges 38-TSSOP -40 to 125 | Texas Instruments | ADS8688IDBTR vs ADS8688IDBT |