Part Details for ADS931E by Burr-Brown Corp
Overview of ADS931E by Burr-Brown Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADS931E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS931E-ND
|
DigiKey | IC ADC 8BIT PIPELINED 28SSOP Min Qty: 61 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2650 In Stock |
|
$4.9600 | Buy Now |
|
Quest Components | ADC, PROPRIETARY METHOD, 8-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, 8 BITS ACCESS, CMOS, PDSO28 | 20 |
|
$6.3900 / $9.5850 | Buy Now |
|
Rochester Electronics | ADS931 8-Bit, 30-MSPS Analog-to-Digital Converter (ADC) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 39 |
|
$4.2600 / $5.0100 | Buy Now |
Part Details for ADS931E
ADS931E CAD Models
ADS931E Part Data Attributes
|
ADS931E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADS931E
Burr-Brown Corp
ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.25 V | |
Analog Input Voltage-Min | 2.25 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.9766% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 30 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |