Part Details for ADSP-1012AKN by Analog Devices Inc
Overview of ADSP-1012AKN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-1012AKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP-1012AKN-ND
|
DigiKey | 12 X 12 CMOS MULTIPLIER Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
111 In Stock |
|
$20.2300 | Buy Now |
|
Rochester Electronics | ADSP-1012 - 12 X 12-Bit CMOS Multiplier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 111 |
|
$17.3600 / $20.4200 | Buy Now |
Part Details for ADSP-1012AKN
ADSP-1012AKN CAD Models
ADSP-1012AKN Part Data Attributes:
|
ADSP-1012AKN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-1012AKN
Analog Devices Inc
IC 12-BIT, DSP-MULTIPLIER, PDIP64, PLASTIC, DIP-64, DSP Peripheral
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 12 | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for ADSP-1012AKN
This table gives cross-reference parts and alternative options found for ADSP-1012AKN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-1012AKN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-1012ASD/883B | IC 12-BIT, DSP-MULTIPLIER, CDIP64, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-64, DSP Peripheral | Analog Devices Inc | ADSP-1012AKN vs ADSP-1012ASD/883B |
ADSP-1012AJD | IC 12-BIT, DSP-MULTIPLIER, CDIP64, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-64, DSP Peripheral | Analog Devices Inc | ADSP-1012AKN vs ADSP-1012AJD |
ADSP-1012AJN | IC 12-BIT, DSP-MULTIPLIER, PDIP64, PLASTIC, DIP-64, DSP Peripheral | Analog Devices Inc | ADSP-1012AKN vs ADSP-1012AJN |
ADSP-1012ATD/883B | IC 12-BIT, DSP-MULTIPLIER, CDIP64, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-64, DSP Peripheral | Analog Devices Inc | ADSP-1012AKN vs ADSP-1012ATD/883B |