-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost SHARC, 66 MHz, 198 MFLOPS, 3.3v, Floating Point
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32-BIT, 33.33 MHz, OTHER DSP, 208 Pin Plastic QFP | 1 |
|
$77.1200 | Buy Now |
DISTI #
SMC-ADSP-21065LKSZ-240
|
Sensible Micro Corporation | 32-Bit, 33.33 Mhz, Other Dsp, 208 Pin Plastic Qfp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1127 Container: Trays | 4 |
|
$52.8800 / $62.7950 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-21065LKSZ-240
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21065LKSZ-240
Analog Devices Inc
Low-Cost SHARC, 66 MHz, 198 MFLOPS, 3.3v, Floating Point
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-029FA-1, MQFP-208 | |
Pin Count | 208 | |
Manufacturer Package Code | S-208-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 17408 | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-21065LKSZ-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21065LKSZ-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21065LKS-240X | IC 32-BIT, 30 MHz, OTHER DSP, PQFP208, METRIC, PLASTIC, QFP-208, Digital Signal Processor | Analog Devices Inc | ADSP-21065LKSZ-240 vs ADSP-21065LKS-240X |
ADSP-21065LKS-240 | IC 32-BIT, 30 MHz, OTHER DSP, PQFP208, MS-029FA-1, MQFP-208, Digital Signal Processor | Analog Devices Inc | ADSP-21065LKSZ-240 vs ADSP-21065LKS-240 |